
FH33-26S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH33-26S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH33-26S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH33-26S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33-26S-0.5SH(99) |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33-26S-0.5SH(99) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 26 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH33-26S-0.5SH(10) | Hirose Electric Co Ltd | 2.602 | 26-FH33-26S-0.5SH(10)CT-ND | €1.53000 | Parametric Equivalent |
| FH33-26S-0.5SH(99) | Hirose Electric Co Ltd | 985 | 26-FH33-26S-0.5SH(99)CT-ND | €2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.88600 | €18.86 |
| 25 | €1.76760 | €44.19 |
| 50 | €1.68320 | €84.16 |
| 100 | €1.60270 | €160.27 |
| 250 | €1.50232 | €375.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.27814 | €639.07 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.66400 |

