Direct

DF9A-21P-1V(69) | |
|---|---|
DigiKey Part Number | DF9A-21P-1V(69)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF9A-21P-1V(69) |
Description | CONN HDR 21POS SMD GOLD |
Customer Reference | |
Detailed Description | 21 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9A-21P-1V(69) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 4.3mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 21 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF9-21P-1V(69) | Hirose Electric Co Ltd | 2.164 | H124704CT-ND | €1.60000 | Direct |





