



DF9-31S-1V(32) | |
|---|---|
DigiKey Part Number | H10406TR-ND - Tape & Reel (TR) H10406CT-ND - Cut Tape (CT) H10406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-31S-1V(32) |
Description | CONN RCPT 31POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9-31S-1V(32) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 39.4µin (1.00µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 4.3mm |
Number of Positions 31 | Height Above Board 0.130" (3.30mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €1.28500 | €12.85 |
| 25 | €1.20480 | €30.12 |
| 50 | €1.14700 | €57.35 |
| 100 | €1.09220 | €109.22 |
| 250 | €1.02380 | €255.95 |
| 500 | €0.97490 | €487.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.04404 | €1,044.04 |
| 2.000 | €0.99424 | €1,988.48 |
| 3.000 | €0.96621 | €2,898.63 |
| 5.000 | €0.93204 | €4,660.20 |
| 7.000 | €0.91020 | €6,371.40 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.81200 |









