
DF50A-11S-1C | |
|---|---|
DigiKey Part Number | H12059-ND |
Manufacturer | |
Manufacturer Product Number | DF50A-11S-1C |
Description | CONN SOCKET HSG 11POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Socket Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-11S-1C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.14850 | €14.85 |
| Unit Price without VAT: | €0.14850 |
|---|---|
| Unit Price with VAT: | €0.17820 |



