
DF50A-11P-1V(51) | |
|---|---|
DigiKey Part Number | 26-DF50A-11P-1V(51)TR-ND - Tape & Reel (TR) 26-DF50A-11P-1V(51)CT-ND - Cut Tape (CT) 26-DF50A-11P-1V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-11P-1V(51) |
Description | CONN HEADER SMD 11POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-11P-1V(51) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.278" (7.06mm) |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyester |
Contact Type Male Blade | Features Solder Retention |
Pitch - Mating | Operating Temperature -35°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 100V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.35mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.63675 | €636.75 |
| 2.000 | €0.60636 | €1,212.72 |
| 3.000 | €0.58926 | €1,767.78 |
| 5.000 | €0.56842 | €2,842.10 |
| 7.000 | €0.55510 | €3,885.70 |
| 10.000 | €0.54132 | €5,413.20 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |


