Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF49-20S-0.4H(51)

DigiKey Part Number
DF49-20S-0.4H(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF49-20S-0.4H(51)
Description
CONN RCPT 20P 0.016 GOLD SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
DF49-20S-0.4H(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Insulation Height
0.028" (0.70mm)
Part Status
Active
Operating Temperature
-35°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Center Strip Contact
Contact Finish - Post
Gold
Style
Board to Cable/Wire
Features
Solder Retention
Number of Positions
Current Rating (Amps)
0.45A
Number of Positions Loaded
All
Voltage Rating
30VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Right Angle
Contact Finish Thickness - Post
1.97µin (0.050µm)
Termination
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000€0.77222€5,405.54
Manufacturers Standard Package
Unit Price without VAT:€0.77222
Unit Price with VAT:€0.92666