Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF49-20P-0.4SD(51)

DigiKey Part Number
DF49-20P-0.4SD(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF49-20P-0.4SD(51)
Description
CONN PLUG 20POS SOLDER 42-46AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Plug Connector Solder Gold 42-46 AWG
Datasheet
 Datasheet
EDA/CAD Models
DF49-20P-0.4SD(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Hirose Electric Co Ltd
Fastening Type
Friction Lock
Series
Cable Termination
Solder
Packaging
Tape & Reel (TR)
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
42-46 AWG
Connector Type
Plug
Contact Finish
Gold
Contact Type
Outer Shroud Contact
Contact Finish Thickness
3.94µin (0.10µm)
Number of Positions
20
Color
Black
Pitch
0.016" (0.40mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000€0.66751€4,672.57
Manufacturers Standard Package
Unit Price without VAT:€0.66751
Unit Price with VAT:€0.80101