
DF37CJ-16DP-0.4V(53) | |
|---|---|
DigiKey Part Number | DF37CJ-16DP-0.4V(53)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF37CJ-16DP-0.4V(53) |
Description | CONN HDR 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37CJ-16DP-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Obsolete | Mated Stacking Heights 1.23mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.016" (0.40mm) |




