DF37C-10DS-0.4V(53) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: €0.49000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: €0.38353
Datasheet
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF37C-10DS-0.4V(53)

DigiKey Part Number
DF37C-10DS-0.4V(53)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF37C-10DS-0.4V(53)
Description
CONN RCPT 10POS SMD GOLD
Customer Reference
Detailed Description
10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Obsolete
Mated Stacking Heights
0.98mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.038" (0.97mm)
Number of Positions
10
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF37NC-10DS-0.4V(51)Hirose Electric Co Ltd0H11854CT-ND€0.49000Direct
DF37NC-10DS-0.4V(53)Hirose Electric Co Ltd0DF37NC-10DS-0.4V(53)-ND€0.38353Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes