
DF30FC-34DS-0.4V(82) | |
|---|---|
DigiKey Part Number | H3862TR-ND - Tape & Reel (TR) H3862CT-ND - Cut Tape (CT) H3862DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-34DS-0.4V(82) |
Description | CONN RCPT 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-34DS-0.4V(82) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Last Time Buy | Mated Stacking Heights 0.9mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.035" (0.88mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF30FC-34DS-0.4V(81) | Hirose Electric Co Ltd | 1.779 | 26-DF30FC-34DS-0.4V(81)CT-ND | €0.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.86400 | €8.64 |
| 25 | €0.81000 | €20.25 |
| 50 | €0.77140 | €38.57 |
| 100 | €0.73450 | €73.45 |
| 250 | €0.68844 | €172.11 |
| 500 | €0.65556 | €327.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.69975 | €699.75 |
| 2.000 | €0.66636 | €1,332.72 |
| 3.000 | €0.64757 | €1,942.71 |
| 5.000 | €0.62466 | €3,123.30 |
| 7.000 | €0.61002 | €4,270.14 |
| 10.000 | €0.59487 | €5,948.70 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.22400 |


