
DF1B-22DES-2.5RC | |
|---|---|
DigiKey Part Number | H3760-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-22DES-2.5RC |
Description | CONN RCPT HSG 22POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-22DES-2.5RC Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.65100 | €6.51 |
| 25 | €0.61000 | €15.25 |
| 50 | €0.58080 | €29.04 |
| 100 | €0.55300 | €55.30 |
| 300 | €0.51170 | €153.51 |
| 500 | €0.49356 | €246.78 |
| 1.000 | €0.46999 | €469.99 |
| 2.500 | €0.44056 | €1,101.40 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

















