
DF1B-22DEP-2.5RC | |
|---|---|
DigiKey Part Number | H3717-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-22DEP-2.5RC |
Description | CONN PLUG HSG 22POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-22DEP-2.5RC Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.61400 | €6.14 |
| 25 | €0.57640 | €14.41 |
| 50 | €0.54860 | €27.43 |
| 100 | €0.52230 | €52.23 |
| 300 | €0.48327 | €144.98 |
| 500 | €0.46614 | €233.07 |
| 1.000 | €0.44388 | €443.88 |
| 2.500 | €0.41608 | €1,040.20 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |















