Similar

DF19-14P-1V(56) | |
|---|---|
DigiKey Part Number | H124586TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF19-14P-1V(56) |
Description | CONN HEADER SMD 14POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19-14P-1V(56) Models |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.206" (5.23mm) |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Part Status Obsolete | Contact Finish - Post Tin-Copper |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Voltage Rating 100V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.7mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF19-14P-1V(52) | Hirose Electric Co Ltd | 696 | 26-DF19-14P-1V(52)CT-ND | €2.72000 | Similar |



