
DF19-14P-1V(52) | |
|---|---|
DigiKey Part Number | 26-DF19-14P-1V(52)TR-ND - Tape & Reel (TR) 26-DF19-14P-1V(52)CT-ND - Cut Tape (CT) 26-DF19-14P-1V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF19-14P-1V(52) |
Description | CONN HEADER SMD 14POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19-14P-1V(52) Models |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.206" (5.23mm) |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 100VAC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| 10 | €2.31300 | €23.13 |
| 100 | €1.96540 | €196.54 |
| 500 | €1.75546 | €877.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.05866 | €2,058.66 |
| 2.000 | €1.96048 | €3,920.96 |
| 3.000 | €1.90526 | €5,715.78 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.26400 |

