Direct
Similar
Similar
Similar
Similar

A3B-44PA-2DS(71) | |
|---|---|
DigiKey Part Number | H123075-ND |
Manufacturer | |
Manufacturer Product Number | A3B-44PA-2DS(71) |
Description | CONN HEADER R/A 44POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 44 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Tray | Insulation Height 0.157" (4.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 200VAC |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3B-44PA-2DS(51) | Hirose Electric Co Ltd | 0 | A3B-44PA-2DS(51)-ND | €1.53525 | Direct |
| 0877604417 | Molex | 0 | 0877604417-ND | €2.79127 | Similar |
| 10072353-G01-22ULF | Amphenol CS (FCI) | 502 | 609-2930-ND | €4.50000 | Similar |
| 58102-G61-22LF | Amphenol CS (FCI) | 129 | 609-2510-ND | €2.63000 | Similar |
| 951244-7622-AR | 3M | 0 | 3M9171-44-ND | €4.39000 | Similar |








