Image for A3B-44PA-2DS(51) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3B-44PA-2DS(51)

DigiKey Part Number
A3B-44PA-2DS(51)-ND
Manufacturer
Manufacturer Product Number
A3B-44PA-2DS(51)
Description
CONN HEADER R/A 44POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 44 position 0.079" (2.00mm)
EDA/CAD Models
A3B-44PA-2DS(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.138" (3.50mm)
Mfr
Contact Length - Post
0.102" (2.60mm)
Series
Insulation Height
0.157" (4.00mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
2
Operating Temperature
-55°C ~ 85°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A
Shrouding
Unshrouded
Voltage Rating
200VAC
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40€1.53525€61.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.53525
Unit Price with VAT:€1.84230