
M3231GZB | |
|---|---|
DigiKey Part Number | 3720-M3231GZB-ND |
Manufacturer | |
Manufacturer Product Number | M3231GZB |
Description | CABLE FEEDTHROUGH 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Category | Thread Length 0.610" (15.50mm) |
Manufacturer Heyco Products Corporation | Panel Hole Size 0.875" (22.2mm), 7/8" |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Feedthrough | Operating Temperature -40°C ~ 115°C |
Thread Size 1/2" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 5 | €1.88000 | €9.40 |
| 10 | €1.76200 | €17.62 |
| 25 | €1.62360 | €40.59 |
| 50 | €1.53200 | €76.60 |
| 100 | €1.45040 | €145.04 |
| 250 | €1.35536 | €338.84 |
| 500 | €1.29216 | €646.08 |
| 1.000 | €1.23556 | €1,235.56 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.66400 |


