
M3231GZA | |
|---|---|
DigiKey Part Number | 3720-M3231GZA-ND |
Manufacturer | |
Manufacturer Product Number | M3231GZA |
Description | CABLE FEEDTHROUGH 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Category | Thread Length 0.610" (15.50mm) |
Manufacturer Heyco Products Corporation | Panel Hole Size 0.875" (22.2mm), 7/8" |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Feedthrough | Operating Temperature -40°C ~ 115°C |
Thread Size 1/2" NPT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 5 | €2.05000 | €10.25 |
| 10 | €1.92200 | €19.22 |
| 25 | €1.77200 | €44.30 |
| 50 | €1.67300 | €83.65 |
| 100 | €1.58430 | €158.43 |
| 250 | €1.48136 | €370.34 |
| 500 | €1.41288 | €706.44 |
| 1.000 | €1.35154 | €1,351.54 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €2.89200 |


