Similar

HES8G-VL | |
|---|---|
DigiKey Part Number | HES8G-VL-ND |
Manufacturer | |
Manufacturer Product Number | HES8G-VL |
Description | ETHERNET SWITCH DIN-RAIL UNMANAG |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Category | Copper Ports 8 |
Manufacturer Henrich Electronics Corporation | Copper Type 10/100/1000 |
Series | Connector Type RJ45 |
Packaging Box | Voltage - Input 10 ~ 24VAC, 12 ~ 36VDC |
Part Status Obsolete | Ingress Protection IP30 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -10°C ~ 60°C |
Number of Ports 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HES8GB-Y | Henrich Electronics Corporation | 6 | 1953-HES8GB-Y-ND | €134.00000 | Similar |


