Network Switch - Unmanaged 8 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HES8GB-Y

DigiKey Part Number
1953-HES8GB-Y-ND
Manufacturer
Manufacturer Product Number
HES8GB-Y
Description
DIN-RAIL UNMANAGED, 8 X 1000MBPS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP40
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
Henrich Electronics Corporation
Copper Type
1000
Series
Connector Type
RJ45
Packaging
Box
Voltage - Input
12V ~ 58V
Part Status
Active
Ingress Protection
IP40
Type
Switch - Unmanaged
Mounting Type
DIN Rail
Configuration
Fixed
Operating Temperature
-30°C ~ 75°C
Number of Ports
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€134.00000€134.00
10€119.86800€1,198.68
Manufacturers Standard Package
Unit Price without VAT:€134.00000
Unit Price with VAT:€160.80000