
157-00131 | |
|---|---|
DigiKey Part Number | 1436-2367-ND |
Manufacturer | |
Manufacturer Product Number | 157-00131 |
Description | CBL TIE LOCKING BLACK 50LB 8.48" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.707' (215.39mm, 8.48") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.29066 | €145.33 |
| 1.000 | €0.27677 | €276.77 |
| 1.500 | €0.26896 | €403.44 |
| 2.500 | €0.25943 | €648.57 |
| 3.500 | €0.25335 | €886.73 |
| 5.000 | €0.24705 | €1,235.25 |
| 12.500 | €0.23159 | €2,894.88 |
| 25.000 | €0.22055 | €5,513.75 |
| Unit Price without VAT: | €0.29066 |
|---|---|
| Unit Price with VAT: | €0.34879 |




