
157-00249 | |
|---|---|
DigiKey Part Number | 1436-2399-ND |
Manufacturer | |
Manufacturer Product Number | 157-00249 |
Description | CBL TIE LOCK BLK 50LB 8.54" 1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.711' (216.80mm, 8.54") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.32876 | €328.76 |
| 2.000 | €0.31307 | €626.14 |
| 3.000 | €0.30423 | €912.69 |
| 5.000 | €0.29347 | €1,467.35 |
| 7.000 | €0.28658 | €2,006.06 |
| 10.000 | €0.27947 | €2,794.70 |
| 25.000 | €0.26198 | €6,549.50 |
| Unit Price without VAT: | €0.32876 |
|---|---|
| Unit Price with VAT: | €0.39451 |

