156-00567 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 6.000
Unit Price: €0.78670
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: €0.87020
Datasheet

Parametric Equivalent


HellermannTyton
In Stock: 5.000
Unit Price: €0.41284
Datasheet
Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 45 lbs (20.41 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-00567

DigiKey Part Number
1436-2321-ND
Manufacturer
Manufacturer Product Number
156-00567
Description
CBL TIE LOCKING BLACK 45LB 7.95"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 45 lbs (20.41 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
1.97" (50.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.663' (202.00mm, 7.95")
Mounting Type
Edge Clip
Tensile Strength
45 lbs (20.41 kg)
Features
Heat Stabilized, Impact Modified
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.000€0.67937€2,717.48
Unit Price without VAT:€0.67937
Unit Price with VAT:€0.81524