
156-00561 | |
|---|---|
DigiKey Part Number | 1436-2318-ND |
Manufacturer | |
Manufacturer Product Number | 156-00561 |
Description | CBL TIE LOCKING BLACK 45LB 7.95" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 45 lbs (20.41 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.663' (202.00mm, 7.95") | |
Mounting Type | Edge Clip | |
Tensile Strength | 45 lbs (20.41 kg) | |
Features | Heat Stabilized, Impact Modified | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.78670 | €393.35 |
| 1.000 | €0.74914 | €749.14 |
| 1.500 | €0.72802 | €1,092.03 |
| 2.500 | €0.70225 | €1,755.62 |
| 3.500 | €0.68579 | €2,400.26 |
| 5.000 | €0.66876 | €3,343.80 |
| 12.500 | €0.62693 | €7,836.62 |
| Unit Price without VAT: | €0.78670 |
|---|---|
| Unit Price with VAT: | €0.94404 |

