151-00668 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Essentra Components
In Stock: 105
Unit Price: €0.56000
Datasheet
Cable Clip, C-Type Gray Adhesive 0.750" ~ 1.000" (19.05mm ~ 25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00668

DigiKey Part Number
1436-1055-ND
Manufacturer
Manufacturer Product Number
151-00668
Description
CBL CLIP C-TYPE GRAY ADHESIVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Gray Adhesive 0.750" ~ 1.000" (19.05mm ~ 25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Clip, C-Type
Type Attributes
-
Opening Size
0.750" ~ 1.000" (19.05mm ~ 25.40mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Gray
Length
1.500" (38.10mm)
Width
1.250" (31.75mm)
Height
0.880" ~ 1.190" (22.35mm ~ 30.23mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
500€0.53880€269.40
1.000€0.51308€513.08
1.500€0.49861€747.91
2.500€0.48096€1,202.40
3.500€0.46968€1,643.88
5.000€0.45801€2,290.05
12.500€0.42936€5,367.00
Manufacturers Standard Package
Unit Price without VAT:€0.53880
Unit Price with VAT:€0.64656