Cable Clip, D-Type Gray Adhesive 0.750" (19.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, D-Type Gray Adhesive 0.750" (19.05mm)
Supporting your Project: Printed Circuit Board Solutions

KKD-12-RT

DigiKey Part Number
RPC1970-ND
Manufacturer
Manufacturer Product Number
KKD-12-RT
Description
CBL CLIP C-TYPE GRAY ADHESIVE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, D-Type Gray Adhesive 0.750" (19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
KKD-12-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, D-Type
Type Attributes
-
Opening Size
0.750" (19.05mm)
Mounting Type
Adhesive
Material
Polyvinyl Chloride (PVC)
Color
Gray
Length
1.130" (28.70mm)
Width
1.000" (25.40mm)
Height
1.020" (25.91mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
Acrylic Based (RMS-15)
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.47100€4.71
25€0.44160€11.04
50€0.42060€21.03
100€0.40040€40.04
300€0.37043€111.13
500€0.35732€178.66
1.000€0.34024€340.24
2.500€0.31893€797.32
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66000