Similar



186B36 | |
|---|---|
DigiKey Part Number | HM4678-ND |
Manufacturer | |
Manufacturer Product Number | 186B36 |
Description | PWR XFMR LAMINATED 6.12VA CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6.12VA Power Transformer 115V, 230V Primary 36V Secondary 170mA Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Single |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 6.12VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 60.20mm L x 41.28mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 34.80mm |
Voltage - Secondary (Full Load) 36V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 170mA | Weight 0.44 lb (199.58 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 241-3-36 | Signal Transformer | 0 | 241-3-36-ND | €8.40807 | Direct |
| DP-241-4-36 | Signal Transformer | 0 | 595-1098-ND | €11.55650 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.74000 | €10.74 |
| Unit Price without VAT: | €10.74000 |
|---|---|
| Unit Price with VAT: | €12.88800 |



