


DP-241-4-36 | |
|---|---|
DigiKey Part Number | 595-1098-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-4-36 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary 36V Secondary 170mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-4-36 Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 6VA |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 60.30mm L x 33.30mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 36.20mm |
Voltage - Secondary (Full Load) 36V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 170mA | Weight 0.44 lb (199.58 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD4-36 | Triad Magnetics | 0 | 237-1733-ND | €8.86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €11.55650 | €1,155.65 |
| Unit Price without VAT: | €11.55650 |
|---|---|
| Unit Price with VAT: | €13.86780 |


