Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm)
1590WDDBK
1590WDDBK

1590WDDBK

DigiKey Part Number
HM3693-ND
Manufacturer
Manufacturer Product Number
1590WDDBK
Description
BOX ALUM BLACK 7.4"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WDDBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Features
Watertight
Container Type
Box
Ratings
Size / Dimension
7.402" L x 4.724" W (188.01mm x 119.99mm)
Shipping Info
Shipped from DigiKey
Height
1.525" (38.74mm)
Weight
0.994 lb (450.87 g)
Area (L x W)
35.0in² (226cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€31.22000€31.22
5€26.30600€131.53
10€24.45300€244.53
25€22.21560€555.39
50€20.66840€1,033.42
100€20.00600€2,000.60
Manufacturers Standard Package
Unit Price without VAT:€31.22000
Unit Price with VAT:€37.46400
Alternate Color
BOX ALUM UNPTD 7.4"L X 4.72"W
In-Stock: 4
Unit Price: €23.11000