



1590WDD | |
|---|---|
DigiKey Part Number | HM588-ND |
Manufacturer | |
Manufacturer Product Number | 1590WDD |
Description | BOX ALUM UNPTD 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 1.525" (38.74mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WDD Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 7.402" L x 4.724" W (188.01mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 1.525" (38.74mm) | Weight 0.994 lb (450.87 g) |
Area (L x W) 35.0in² (226cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.11000 | €23.11 |
| 5 | €19.46000 | €97.30 |
| 10 | €18.08400 | €180.84 |
| 25 | €16.42520 | €410.63 |
| 50 | €15.27820 | €763.91 |
| 100 | €14.21600 | €1,421.60 |
| 250 | €14.20760 | €3,551.90 |
| Unit Price without VAT: | €23.11000 |
|---|---|
| Unit Price with VAT: | €27.73200 |





