Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HFJ11-2450E-L21RL 2 | |
|---|---|
DigiKey Part Number | 5843-HFJ11-2450E-L21RL2-ND |
Manufacturer | |
Manufacturer Product Number | HFJ11-2450E-L21RL 2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer HALO Electronics, Inc. | Height Above Board 0.537" (13.64mm) |
Series | LED Color Yellow - Green |
Packaging Tube | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFJ11-2450E-L21RL | HALO Electronics, Inc. | 1.029 | 5843-HFJ11-2450E-L21RL-ND | €4.25000 | Parametric Equivalent |
| HFJ11-E2450E-L21RL 2 | HALO Electronics, Inc. | 0 | 5843-HFJ11-E2450E-L21RL2-ND | €4.00508 | Parametric Equivalent |
| HFJ11-RP22E-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-RP22E-L21RL-ND | €3.85002 | Parametric Equivalent |
| HFJ11-RP44E-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-RP44E-L21RL-ND | €3.85002 | Parametric Equivalent |
| HFJ11-RP48E-L21RL | HALO Electronics, Inc. | 0 | 5843-HFJ11-RP48E-L21RL-ND | €3.85002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | €3.33756 | €1,735.53 |
| Unit Price without VAT: | €3.33756 |
|---|---|
| Unit Price with VAT: | €4.00507 |








