Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG1K221F101DR | |
|---|---|
DigiKey Part Number | 664-RJMG1K221F101DR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG1K221F101DR |
Description | RJMG1K221F101DR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG1K221F101DR Models |
Category | Height Above Board 0.531" (13.49mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74990111215A | Würth Elektronik | 52 | 732-74990111215A-ND | €8.43000 | Parametric Equivalent |
| 7499011121A | Würth Elektronik | 2.702 | 732-4509-5-ND | €6.19000 | Parametric Equivalent |
| HFJ11-2450E-L21RL | HALO Electronics, Inc. | 1.029 | 5843-HFJ11-2450E-L21RL-ND | €4.25000 | Parametric Equivalent |
| HFJ11-2450E-L21RL 2 | HALO Electronics, Inc. | 0 | 5843-HFJ11-2450E-L21RL2-ND | €3.33756 | Parametric Equivalent |
| HFJ11-E2450E-L21RL 2 | HALO Electronics, Inc. | 0 | 5843-HFJ11-E2450E-L21RL2-ND | €4.00508 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €1.37861 | €4,825.13 |
| Unit Price without VAT: | €1.37861 |
|---|---|
| Unit Price with VAT: | €1.65433 |







