Parametric Equivalent

KBL408G | |
|---|---|
DigiKey Part Number | 1913-KBL408G-ND |
Manufacturer | |
Manufacturer Product Number | KBL408G |
Description | BRIDGE RECT 1PHASE 800V 4A KBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBL |
Datasheet | Datasheet |
EDA/CAD Models | KBL408G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBL | |
Supplier Device Package | KBL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.39612 | €1,980.60 |
| Unit Price without VAT: | €0.39612 |
|---|---|
| Unit Price with VAT: | €0.47534 |




