
1S4E_0309S1U | |
|---|---|
DigiKey Part Number | 3182-1S4E_0309S1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S4E_0309S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111.1mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S4E_0309S1U Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 2.97V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 3.63V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 111.1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1S-0309SZ | DComponents | 400 | 6286-AM1S-0309SZ-ND | €2.81325 | Parametric Equivalent |
| AM1S-0309SZ | DComponents | 400 | 2721-AM1S-0309SZ-ND | €3.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.58000 | €2.58 |
| 5 | €2.47800 | €12.39 |
| 10 | €2.43800 | €24.38 |
| 44 | €2.35477 | €103.61 |
| 88 | €2.31659 | €203.86 |
| 132 | €2.29455 | €302.88 |
| 264 | €2.25723 | €595.91 |
| 528 | €2.22049 | €1,172.42 |
| Unit Price without VAT: | €2.58000 |
|---|---|
| Unit Price with VAT: | €3.09600 |

