
AM1S-0309SZ | |
|---|---|
DigiKey Part Number | 6286-AM1S-0309SZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1S-0309SZ |
Description | DC DC CONVERTER 9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111.1mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111.1mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 4-SIP Module |
Voltage - Input (Max) 3.63V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | €2.81325 | €112.53 |
| 80 | €2.76213 | €220.97 |
| 160 | €2.71119 | €433.79 |
| 320 | €2.60919 | €834.94 |
| Unit Price without VAT: | €2.81325 |
|---|---|
| Unit Price with VAT: | €3.37590 |

