


XLG-25-AB | |
|---|---|
DigiKey Part Number | 1866-5581-ND |
Manufacturer | |
Manufacturer Product Number | XLG-25-AB |
Description | 25W CONSTANT POWER MODE LED DRIV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 22 ~ 54V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | XLG-25-AB Models |
Category | Power (Watts) 25 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.54" L x 2.48" W x 1.18" H (90.0mm x 63.0mm x 30.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 22 ~ 54V | Base Product Number |
Current - Output (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLG-25-AB | FORTEC Power GmbH | 15 | 5896-XLG-25-AB-ND | €18.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.04000 | €19.04 |
| 5 | €18.18800 | €90.94 |
| 10 | €17.33800 | €173.38 |
| 25 | €16.82800 | €420.70 |
| Unit Price without VAT: | €19.04000 |
|---|---|
| Unit Price with VAT: | €22.84800 |

