Parametric Equivalent

OWA-90E-12 | |
|---|---|
DigiKey Part Number | 1866-3697-ND |
Manufacturer | |
Manufacturer Product Number | OWA-90E-12 |
Description | AC/DC DESKTOP ADAPTER 12V 90W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V 90 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 90 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Region Utilized Europe | Output Connector Power DIN, 4 Pin |
Form Desktop (Class II) | Cord Length 11.8" (300.00mm) |
Input Type Cord | Input Connector CEE 7/7 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.73" L x 2.48" W x 1.48" H (171.0mm x 63.0mm x 37.5mm) |
Voltage - Output 12V | Approval Agency CE, GS |
Current - Output (Max) 7.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OWA-90E-12 | FORTEC Power GmbH | 2 | 5896-OWA-90E-12-ND | €35.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.03000 | €39.03 |
| 5 | €37.19000 | €185.95 |
| 10 | €35.52400 | €355.24 |
| 25 | €34.47160 | €861.79 |
| Unit Price without VAT: | €39.03000 |
|---|---|
| Unit Price with VAT: | €46.83600 |













