FMCA2673/BR-300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: €75.91000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: €59.72000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: €78.35000
Datasheet
Cable Assembly Coaxial BNC to BNC Belden 1694A 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2673/BR-300

DigiKey Part Number
5328-FMCA2673/BR-300-ND
Manufacturer
Manufacturer Product Number
FMCA2673/BR-300
Description
COAX CBL BNC TO BNC 25'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 1694A 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
300.0" (7.6m) 25.0'
Packaging
Bag
Cable Type
Belden 1694A
Part Status
Active
Cable Impedance
75 Ohms
Style
BNC to BNC
Connector Impedance
75 Ohms
1st Connector
BNC Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Brown
2nd Connector
BNC Plug
Operating Temperature
-20°C ~ 75°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCA2673/GY-300Fairview Microwave05328-FMCA2673/GY-300-ND€75.91000Parametric Equivalent
LCCA30797/BR-FT25L-com05073-LCCA30797/BR-FT25-ND€59.72000Parametric Equivalent
PE3C8813/BR-300Pasternack06099-PE3C8813/BR-300-ND€78.35000Parametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€71.45000€71.45
Manufacturers Standard Package
Unit Price without VAT:€71.45000
Unit Price with VAT:€85.74000