Parametric Equivalent

SG7050EAN 155.520000M-KEGAB | |
|---|---|
DigiKey Part Number | 114-SG7050EAN155.520000M-KEGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG7050EAN 155.520000M-KEGAB |
Description | XTAL OSC XO 155.520000MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±30ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 65mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EAN 155.520000M-KEGA3 | EPSON | 0 | SER4025TR-ND | €3.65336 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.65340 | €365.34 |
| Unit Price without VAT: | €3.65340 |
|---|---|
| Unit Price with VAT: | €4.38408 |


