Parametric Equivalent

SG7050EAN 155.520000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER4025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050EAN 155.520000M-KEGA3 |
Description | XTAL OSC XO 155.5200MHZ LVPECL S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EAN 155.520000M-KEGAB | EPSON | 0 | 114-SG7050EAN155.520000M-KEGAB-ND | €3.65340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €3.65336 | €913.34 |
| Unit Price without VAT: | €3.65336 |
|---|---|
| Unit Price with VAT: | €4.38403 |


