Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225EEN 100.000000M-CDGAB | |
|---|---|
DigiKey Part Number | 114-SG3225EEN100.000000M-CDGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG3225EEN 100.000000M-CDGAB |
Description | XTAL OSC XO 100.0000MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225EEN 100.000000M-CDGA3 | EPSON | 447 | 114-SG3225EEN100.000000M-CDGA3CT-ND | €17.09000 | Parametric Equivalent |
| SG3225EEN 100.000000M-CDGA6 | EPSON | 0 | 114-SG3225EEN100.000000M-CDGA6TR-ND | €5.31188 | Parametric Equivalent |
| 511ACA100M000CAG | Skyworks Solutions Inc. | 9 | 336-6149-ND | €5.83000 | Parametric Equivalent |
| 511ACA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-511ACA100M000CAGRTR-ND | €3.83055 | Parametric Equivalent |
| 514ABA000121CAG | Skyworks Solutions Inc. | 0 | 863-514ABA000121CAG-ND | €11.03975 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €14.28400 | €142.84 |
| Unit Price without VAT: | €14.28400 |
|---|---|
| Unit Price with VAT: | €17.14080 |





