Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AX3PAF2-100.0000 | |
|---|---|
DigiKey Part Number | AX3PAF2-100.0000-ND |
Manufacturer | |
Manufacturer Product Number | AX3PAF2-100.0000 |
Description | XTAL OSC XO 100MHZ 3.3V LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3PAF2-100.0000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 50mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK3APAF1-100.0000T | Abracon LLC | 879 | 535-AK3APAF1-100.0000TCT-ND | €4.18000 | Parametric Equivalent |
| 511ACA100M000CAG | Skyworks Solutions Inc. | 9 | 336-6149-ND | €5.83000 | Parametric Equivalent |
| 511ACA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-511ACA100M000CAGRTR-ND | €3.83055 | Parametric Equivalent |
| 514ABA000121CAG | Skyworks Solutions Inc. | 0 | 863-514ABA000121CAG-ND | €11.03975 | Parametric Equivalent |
| 514ABA000121CAGR | Skyworks Solutions Inc. | 0 | 863-514ABA000121CAGRTR-ND | €10.46335 | Parametric Equivalent |








