Parametric Equivalent
Parametric Equivalent

SG-8101CB 100.0000M-TBGPAB | |
|---|---|
DigiKey Part Number | SG-8101CB100.0000M-TBGPAB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CB 100.0000M-TBGPAB |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8101CB 100.0000M-TBGPAB Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 6.8mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 3.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8101CB 100.0000M-TBGPA0 | EPSON | 0 | 114-SG-8101CB100.0000M-TBGPA0TR-ND | €0.96227 | Parametric Equivalent |
| SG-8101CB 100.0000M-TBGPA3 | EPSON | 0 | 114-SG-8101CB100.0000M-TBGPA3TR-ND | €3.49088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €3.84980 | €192.49 |
| Unit Price without VAT: | €3.84980 |
|---|---|
| Unit Price with VAT: | €4.61976 |


