SG-8101CB 100.0000M-TBGPA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.96227
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €3.84980
Datasheet
100 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8101CB 100.0000M-TBGPA3

DigiKey Part Number
114-SG-8101CB100.0000M-TBGPA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8101CB 100.0000M-TBGPA3
Description
XTAL OSC XO 100.000000MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±15ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
8.1mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
CMOS
Current - Supply (Disable) (Max)
3.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8101CB 100.0000M-TBGPA0EPSON0114-SG-8101CB100.0000M-TBGPA0TR-ND€0.96227Parametric Equivalent
SG-8101CB 100.0000M-TBGPABEPSON0SG-8101CB100.0000M-TBGPAB-ND€3.84980Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€3.49088€872.72
Manufacturers Standard Package
Unit Price without VAT:€3.49088
Unit Price with VAT:€4.18906