FA-238 24.5760MB-G3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: €0.24746
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: €0.89000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.29468
Datasheet
24.576 MHz ±50ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 24.5760MB-G3

DigiKey Part Number
FA-23824.5760MB-G3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238 24.5760MB-G3
Description
CRYSTAL 24.5760MHZ 20PF SMD
Customer Reference
Detailed Description
24.576 MHz ±50ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 24.5760MB-G3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 24.5760MB-C0EPSON0FA-23824.5760MB-C0-ND€0.24746Similar
FA-238 24.5760MB-C3EPSON0SER4253CT-ND€0.89000Similar
FL2450032Diodes Incorporated0FL2450032-ND€0.29468Direct
Obsolete
This product is no longer manufactured. View Substitutes