FA-128 27.1200ME15P-AJ3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.23366
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.23366
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: €0.68500
Datasheet
27.12 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-128 27.1200ME15P-AJ3

DigiKey Part Number
114-FA-12827.1200ME15P-AJ3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-128 27.1200ME15P-AJ3
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.12 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
27.12 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.020" (0.50mm)
Frequency Tolerance
±15ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-128 27.1200ME15P-AJ0EPSON0FA-12827.1200ME15P-AJ0-ND€0.23366Parametric Equivalent
FA-128 27.1200ME15X-AJ0EPSON0FA-12827.1200ME15X-AJ0-ND€0.23366Parametric Equivalent
FA-128 27.1200ME15X-AJ3EPSON0FA-12827.1200ME15X-AJ3-ND€0.68500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€0.68500€171.25
Manufacturers Standard Package
Unit Price without VAT:€0.68500
Unit Price with VAT:€0.82200