Similar
Parametric Equivalent

FA-128 27.1200ME15X-AJ3 | |
|---|---|
DigiKey Part Number | FA-12827.1200ME15X-AJ3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 27.1200ME15X-AJ3 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 27.1200ME15X-AJ3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 27.1200ME15X-E5 | EPSON | 0 | FA-12827.1200ME15X-E5-ND | €0.24464 | Similar |
| FA-128 27.1200ME15X-AJ0 | EPSON | 0 | FA-12827.1200ME15X-AJ0-ND | €0.23366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.68500 | €171.25 |
| Unit Price without VAT: | €0.68500 |
|---|---|
| Unit Price with VAT: | €0.82200 |


