
B82472G6682M000 | |
|---|---|
DigiKey Part Number | 495-B82472G6682M000TR-ND - Tape & Reel (TR) 495-B82472G6682M000CT-ND - Cut Tape (CT) 495-B82472G6682M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6682M000 |
Description | FIXED IND 6.8UH 2.15A 40 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.15 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6682M000 Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLF7045T-6R8M1R7-PF | TDK | 8.875 | 445-2029-1-ND | €0.66000 | Similar |
| SRR7045-6R8M | Bourns Inc. | 1.312 | 118-SRR7045-6R8MCT-ND | €0.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.71700 | €7.17 |
| 100 | €0.59010 | €59.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.43638 | €436.38 |
| 2.000 | €0.41152 | €823.04 |
| 3.000 | €0.39765 | €1,192.95 |
| 5.000 | €0.38607 | €1,930.35 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

