


SLF7045T-6R8M1R7-PF | |
|---|---|
DigiKey Part Number | 445-2029-2-ND - Tape & Reel (TR) 445-2029-1-ND - Cut Tape (CT) 445-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-6R8M1R7-PF |
Description | FIXED IND 6.8UH 1.74A 46.8 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.74 A 46.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-6R8M1R7-PF Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 46.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-6R8N-D | TDK | 13.259 | 445-174172-1-ND | €0.77000 | MFR Recommended |
| VLS5045EX-6R8M | TDK | 1.723 | 445-174855-1-ND | €0.28000 | MFR Recommended |
| VLS6045EX-6R8M | TDK | 182.403 | 445-173057-1-ND | €0.31000 | Similar |
| 7447785006 | Würth Elektronik | 3.136 | 732-4127-1-ND | €2.13000 | Similar |
| APCF000707456R8M00 | Pulse Electronics | 0 | 553-APCF000707456R8M00TR-ND | €0.55600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.54800 | €5.48 |
| 100 | €0.45050 | €45.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.37052 | €370.52 |
| 2.000 | €0.34940 | €698.80 |
| 3.000 | €0.33761 | €1,012.83 |
| 5.000 | €0.32335 | €1,616.75 |
| 7.000 | €0.31429 | €2,200.03 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

