
B72210S1140K551 | |
|---|---|
DigiKey Part Number | 495-6514-2-ND - Tape & Reel (TR) 495-6514-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S1140K551 |
Description | VARISTOR 22V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 500 A |
Manufacturer TDK | Energy 2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 5200 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 19.8 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 22 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 24.2 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S1140K102 | TDK | 2.852 | 495-2054-ND | €0.70000 | Parametric Equivalent |
| B72210S1140K552 | TDK | 1.361 | 495-77374-1-ND | €0.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €0.90700 | €9.07 |
| 25 | €0.82240 | €20.56 |
| 100 | €0.72900 | €72.90 |
| 250 | €0.68452 | €171.13 |
| 500 | €0.65766 | €328.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.55971 | €839.57 |
| 3.000 | €0.54519 | €1,635.57 |
| 4.500 | €0.53790 | €2,420.55 |
| 7.500 | €0.52984 | €3,973.80 |
| 10.500 | €0.52513 | €5,513.86 |
| 15.000 | €0.52059 | €7,808.85 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.50000 |

